2701813 | Phoenix Contact
I/O module for Axioline F station, Outputs: 16, (W x H x D) 35 x 126.1 x 54 mm, 2701813
Unit Price (€ / pc.)
215.8303 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Digital module, 2701813, Phoenix Contact
Axioline F, Digital output module, Digital outputs: 16, 24 VDC, 500 mA, Connection technology: FLK connector (20-pos.), Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connector.
Features
- 24 VDC, 500 mA
- 1 FLK connection, 20-pos.
- Minimum update time of < 100 μs
- Device rating plate stored
- Diagnostic and status indicators
Technical specifications
Number of digital outputs | 16 | |
Version | E/A-Modul | |
Width | 35 mm | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |