2702052 | Phoenix Contact

I/O module for Axioline F station, Inputs: 32, (W x H x D) 35 x 129.9 x 54 mm, 2702052

Order No.: 64P8464
EAN: 4046356932479
MPN:
2702052
AXL F DI32/1 2H
Series: Axioline F
2702052 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
291.9784 € *
Available in 5 Days: 544 pcs. - if ordered today
Total Price:
291.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
291.9784 €

Digital module, 2702052, Phoenix Contact

Axioline F, Digital input module, Digital inputs: 32, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • 32 digital inputs in accordance with EN 61131-2 type 1 and type 3
  • 24 VDC, 2.4 mA
  • Minimum update time of < 100 μs
  • Filter times can be adjusted in three increments: < 100 µs, 1000 µs or 3000 µs
  • Maximum input frequency: 5 kHz
  • Device rating plate stored
Technical specifications
Filter Property Value
Version I/O module
Suitable for Axioline F station
Number of digital inputs 32
Assembly DIN rail
Width 35 mm
Height 129.9 mm
Depth 54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No