2702068 | Phoenix Contact

Output module for Axioline F station, Outputs: 4, (W x H x D) 53.6 x 126.1 x 54 mm, 2702068

Order No.: 64P8480
EAN: 4046356933087
MPN:
2702068
AXL F DO4/3 AC 1F
Series: Axioline F
2702068 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
270.6298 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 1 Week **
Total Price:
270.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
270.6298 €

Digital module, 2702068, Phoenix Contact

Axioline F, Digital output module, Digital outputs: 4 (Triac outputs with zero voltage switch), 230 VAC, 2 A, Connection technology: 3-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.

Features

  • Connection of actuators in 2- and 3-conductor technology
  • Device rating plate stored
  • Diagnostic and status indicators
Technical specifications
Anzahl der digitalen Ausgänge 4
Ausführung Digitalmodul
Breite 53.6 mm
Geeignet für Axioline F station
Höhe 126.1 mm
Montage DIN-Schiene
Tiefe 54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei