2702071 | Phoenix Contact

I/O module for Axioline F station, Inputs: 8, Outputs: 8, (W x H x D) 35 x 129.9 x 54 mm, 2702071

Order No.: 64P8472
EAN: 4046356933094
MPN:
2702071
AXL F DI8/3 DO8/3 2H
Series: Axioline F
2702071 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
257.9444 € *
Available: 0 pcs.
Available in 10 days: 77 pcs.
Leadtime: 1 Week **
Total Price:
257.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.9444 €
Axioline F, digital input/output module, digital inputs: 8, 24 V DC, connection technology: 3-wire, digital outputs: 8, 24 V DC, 500 mA, connection technology: 3-wire, transmission speed in local bus: 100 MBit/s, protection rating: IP20, including bus base module and Axioline F connectors.
Technical specifications
Anzahl der digitalen Ausgänge 8
Anzahl der digitalen Eingänge 8
Ausführung Digitalmodul
Breite 35 mm
Geeignet für Axioline F station
Höhe 129.9 mm
Montage DIN-Schiene
Tiefe 54 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei