2861292 | Phoenix Contact

Output terminal for inline station, Outputs: 16, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861292

Order No.: 64P8939
EAN: 4017918894238
MPN:
2861292
IB IL 24 DO 16-PAC
Series: IB IL
2861292 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
286.2902 € *
Available: 0 pcs.
Available in 10 days: 197 pcs.
Leadtime: 1 Week **
Total Price:
286.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.2902 €

Digital module, 2861292, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 16, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and marking field.

Features

  • Connection of actuators in 2- and 3-conductor technology
  • Nominal current per output: 500 mA
  • Total current of the terminal: 8 A
  • Short-circuit and overload-protected outputs
Technical specifications
Anzahl der digitalen Ausgänge 16
Ausführung Ausgangsklemme
Breite 48.8 mm
Geeignet für Inline-Station
Höhe 119.8 mm
Montage DIN-Schiene
Tiefe 71.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei