2861496 | Phoenix Contact
Output terminal for inline station, Outputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2861496
Unit Price (€ / pc.)
125.8901 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 2 Weeks **
Digital module, 2861496, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 2 (NPN), 24 VDC, Connection technology: 4-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- Nominal current per output: 500 mA
- Total current of the terminal: 1 A
- Short-circuit and overload-protected outputs
- Diagnostic and status indicators
Technical specifications
Number of digital outputs | 2 | |
Version | Ausgangsklemme | |
Width | 12.2 mm | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |