2861603 | Phoenix Contact

Output terminal for inline station, Outputs: 8, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861603

Order No.: 64P8957
EAN: 4017918894450
MPN:
2861603
IB IL 24 DO 8-2A-PAC
Series: IB IL
2861603 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
245.8421 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
245.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
245.8421 €

Digital module, 2861603, Phoenix Contact

Inline, Digital output terminal, Digital outputs: 8, 24 VDC, Connection technology: 4-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.

Features

  • Connection of actuators in 2-, 3-, and 4-conductor technology
  • Nominal current per output: 2 A
  • Total current of the terminal: 8 A
  • Short-circuit and overload-protected outputs
  • Diagnostic and status indicators
  • Approved for use in a safety-related segment circuit (refer to the information in the data sheet)
Technical specifications
Number of digital outputs 8
Version Ausgangsklemme
Width 48.8 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei