2861687 | Phoenix Contact
Output terminal for inline station, Outputs: 8, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861687
Unit Price (€ / pc.)
242.5696 € *
Available: 0 pcs.
Available in 10 days: 56 pcs.
Leadtime: 2 Weeks **
Digital module, 2861687, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 24 VDC, Connection technology: 4-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Connection of actuators in 2-, 3-, and 4-conductor technology
- Nominal current per output: 500 mA
- Total current of the terminal: 4 A
- Short-circuit and overload-protected outputs
- Diagnostic and status indicators
Technical specifications
Number of digital outputs | 8 | |
Version | Ausgangsklemme | |
Width | 48.8 mm | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |