2861690 | Phoenix Contact
Input terminal for inline station, Inputs: 8, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2861690
Unit Price (€ / pc.)
207.1552 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 2 Weeks **
Digital module, 2861690, Phoenix Contact
Inline, Digital input terminal, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connector and marking fields.
Features
- Connection of sensors in 2-, 3-, and 4-conductor technology
- Maximum permissible load current per sensor: 250 mA
- Diagnostic and status indicators
Technical specifications
Number of digital inputs | 8 | |
Version | Eingangsklemme | |
Width | 48.8 mm | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |