2861988 | Phoenix Contact

Output terminal for inline station, Outputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2861988

Order No.: 64P8952
EAN: 4017918974633
MPN:
2861988
IB IL 24 DO 4-2MBD-PAC
Series: IB IL
2861988 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
151.2252 € *
Available: 0 pcs.
Available in 10 days: 289 pcs.
Leadtime: 2 Weeks **
Total Price:
151.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.2252 €

Digtial module, 2861988, Phoenix Contact

Inline, Digital output terminal, Digital outputs: 4, 24 VDC, Connection technology: 3-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • Connection of actuators in 2- and 3-conductor technology
  • Nominal current per output: 500 mA
  • Total current of the terminal: 2 A
  • Short-circuit and overload-protected outputs
  • Diagnostic and status indicators
Technical specifications
Number of digital outputs 4
Version Ausgangsklemme
Width 12.2 mm
Suitable for Inline-Station
Height 140.5 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei