2862013 | Phoenix Contact
Output terminal for inline station, Outputs: 16, (W x H x D) 48.8 x 140.5 x 71.5 mm, 2862013
Unit Price (€ / pc.)
343.3745 € *
Available in 5 Days: 3 pcs. - if ordered today
Digital module, 2862013, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 16, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 2 Mbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Connection of actuators in 2-, 3-, and 4-conductor technology
- Nominal current per output: 500 mA
- Total current of the terminal: 8 A
- Short-circuit and overload-protected outputs
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | inline station | |
| Number of digital outputs | 16 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |