2862961 | Phoenix Contact

Output terminal for inline station, Outputs: 16, (W x H x D) 48.8 x 140.5 x 71.5 mm, 2862961

Order No.: 64P8940
EAN: 4017918904975
MPN:
2862961
IB IL 24 DO 16-PAC/SN
Series: IB IL
2862961 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
316.302 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
316.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.302 €

Digital module, 2862961, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 16, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and marking field.

Features

  • Connection of actuators in 2- and 3-conductor technology
  • Nominal current per output: 500 mA
  • Total current of the terminal: 8 A
  • Short-circuit and overload-protected outputs
Technical specifications
Number of digital outputs 16
Version Ausgangsklemme
Width 48.8 mm
Suitable for Inline-Station
Height 140.5 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei