2863931 | Phoenix Contact

Output terminal for inline station, Outputs: 4, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2863931

Order No.: 64P8953
EAN: 4017918962661
MPN:
2863931
IB IL 24 DO 4-ME
Series: IB IL
2863931 Phoenix Contact Digital modules Image 1
2863931 Phoenix Contact Digital modules Image 2
Image may differ
Unit Price (€ / pc.)
50.0038 € *
Available: 0 pcs.
Available in 10 days: 1,101 pcs.
Leadtime: 2 Weeks **
Total Price:
50.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0038 €
Technical specifications
Number of digital outputs 4
Version Ausgangsklemme
Width 12.2 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei