2878243 | Phoenix Contact

Input terminal for inline station, Inputs: 32, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2878243

Order No.: 64P8923
EAN: 4046356048507
MPN:
2878243
IB IL 24 DI 32/HD-NPN-PAC
Series: IB IL
2878243 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
316.2663 € *
Available: 0 pcs.
Available in 10 days: 2,038 pcs.
Leadtime: 2 Weeks **
Total Price:
316.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.2663 €

Digital module, 2878243, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 32 (NPN), 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and marking fields.

Technical specifications
Number of digital inputs 32
Version Eingangsklemme
Width 48.8 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei