2897020 | Phoenix Contact

Input terminal for inline station, Inputs: 8, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2897020

Order No.: 64P9066
EAN: 4046356133098
MPN:
2897020
IB IL DI 8/S0-PAC
Series: IB IL
2897020 Phoenix Contact Digital modules
Image may differ
Unit Price (€ / pc.)
415.9883 € *
Available: 0 pcs.
Available in 10 days: 117 pcs.
Leadtime: 2 Weeks **
Total Price:
415.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.9883 €
Technical specifications
Number of digital inputs 8
Version Eingangsklemme
Width 48.8 mm
Suitable for Inline-Station
Height 119.8 mm
Assembly DIN-Schiene
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes