2897156 | Phoenix Contact
Input terminal for inline station, Inputs: 16, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2897156
Unit Price (€ / pc.)
178.2739 € *
Available: 0 pcs.
Available in 10 days: 375 pcs.
Leadtime: 2 Weeks **
Technical specifications
Number of digital inputs | 16 | |
Version | Eingangsklemme | |
Width | 48.8 mm | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |