1070698 | Phoenix Contact
PA housing lower part, (L x W x H) 107.3 x 45.2 x 99 mm, yellow, IP20, 1070698
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Lower part of housing, 1070698, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, FE contact, tall design and vents, Width: 45.2 mm, Height: 99 mm, Depth: 107.3 mm, Color: yellow (1018), Cross connection: DIN rail connector (optional), number of positions cross connector: 5
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material | PA | |
Länge | 107.3 mm | |
Breite | 45.2 mm | |
Höhe | 99 mm | |
Farbe | gelb | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |