2200323 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 45.85 x 22.6 x 99 mm, light gray, IP20, 2200323

Order No.: 64P1303
EAN: 4046356563888
MPN:
2200323
ME 22,5 OT-FKDSO KMGY
Series: ME
2200323 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Available in 10 days: 390 pcs.
Leadtime: 2 Weeks **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7612 €

Upper part of housing, 2200323, Phoenix Contact

DIN rail housing, upper housing part for PCB terminal blocks with push-in spring connection, Width: 22.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 45.85 mm
Width 22.6 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes