2200526 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 113.65 x 67.8 x 99 mm, light gray, IP20, 2200526

Order No.: 64P1530
EAN: 4046356606028
MPN:
2200526
ME MAX 67,5 3-3 KMGY
Series: ME MAX
2200526 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

Electronic housing, 2200526, Phoenix Contact

DIN rail housing, complete housing with metal foot catch, tall design and vents, Width: 67.8 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), cross connection: DIN rail connector (optional)

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Material Kunststoff
Length 113.65 mm
Width 67.8 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes