2200529 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 113.65 x 90.4 x 99 mm, light gray, IP20, 2200529
Unit Price (€ / pc.)
22.0269 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Electronic housing, 2200529, Phoenix Contact
DIN rail housing, complete housing with metal foot catch, tall design and vents, Width: 90.4 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5
Features
- Easy installation
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
- Transparent front cover can be swiveled
Technical specifications
Material | Kunststoff | |
Length | 113.65 mm | |
Width | 90.4 mm | |
Height | 99 mm | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |