2200532 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 113.65 x 90.4 x 99 mm, light gray, IP20, 2200532

Order No.: 64P1539
EAN: 4046356605960
MPN:
2200532
ME MAX 90 G 3-3 KMGY
Series: ME MAX
2200532 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
19.7897 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
19.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.7897 €

Electronic housing, 2200532, Phoenix Contact

DIN rail housing, complete housing with metal foot catch, tall design and without vents, Width: 90.4 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Filter Property Value
Material plastic
Length 113.65 mm
Width 90.4 mm
Height 99 mm
Colour light gray
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes