2200536 | Phoenix Contact

Plastic housing lower part, (L x W x H) 99 x 90 x 114.5 mm, light gray, 2200536

Order No.: 64P1445
EAN: 4046356608022
MPN:
2200536
ME 90 UT/FE KMGY
Series: ME
2200536 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
21.4081 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
21.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.4081 €

Mounting base housing, 2200536, Phoenix Contact

DIN rail housing, Lower housing part with metal foot catch with 4 FE contacts, Tall design with vents, Width: 90.4 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: without bus connector, Number of positions cross connector: not relevant.

Features

  • Tool-free mounting
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Width 90 mm
Colour lichtgrau
Height 114.5 mm
Length 99 mm
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes