2200538 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 90.4 x 99 mm, light gray, IP20, 2200538

Order No.: 64P1444
EAN: 4046356608046
MPN:
2200538
ME 90 UT/FE BUS/5+2 KMGY
Series: ME
2200538 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
117.1674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
937.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
117.1674 €

Lower part of housing, 2200538, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, 4 FE contacts, tall design and vents, Width: 90.4 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: integrated bus connector, number of positions cross connector: 5 + 2, Bus connector: 5 parallel contacts, 2 serial contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 90.4 mm
Farbe lichtgrau
Höhe 99 mm
Länge 107.3 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes