2200703 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, black, IP20, 2200703

Order No.: 64P1327
EAN: 4046356654869
MPN:
2200703
ME 22,5 UT TBUS BK
Series: ME
2200703 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,716.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
6.8663 €

Lower part of housing, 2200703, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: black (9005), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 22.6 mm
Height 99 mm
Colour schwarz
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes