2201323 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 113.65 x 35.2 x 99 mm, light gray, IP20, 2201323

Order No.: 64P1514
EAN: 4046356767019
MPN:
2201323
ME MAX 35 U-U1 KMGY VPE1
Series: ME MAX
2201323 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
23.3121 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3121 €

Electronic housing, 2201323, Phoenix Contact

DIN rail housing, complete housing with metal foot catch, 2x screens, 2x transparent covers, tall design and vents, Width: 35.2 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Breite 35.2 mm
Farbe lichtgrau
Höhe 99 mm
Länge 113.65 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes