2201499 | Phoenix Contact
Plastic housing lower part, (L x W x H) 137.7 x 39.7 x 180.1 mm, light gray, 2201499
Unit Price (€ / pc.)
21.8246 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 2 Weeks **
Lower part of housing, 2201499, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, for 10/10 bus connector, Width: 39.7 mm, Height: 180.1 mm, Depth: 137.7 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 10
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
Width | 39.7 mm | |
Colour | lichtgrau | |
Height | 180.1 mm | |
Length | 137.7 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |