2201919 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 54.85 x 161.6 x 89.7 mm, light gray, IP20, 2201919

Order No.: 64P0761
EAN: 4046356949552
MPN:
2201919
BC 161,6 OT 111122 KMGY
Series: BC
2201919 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2,481.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.9623 €

Upper part of housing, 2201919, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, modular upper housing part, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035)

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Material Kunststoff
Length 54.85 mm
Width 161.6 mm
Height 89.7 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes