2201984 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 54.85 x 161.6 x 89.7 mm, light gray, IP20, 2201984

Order No.: 64P0763
EAN: 4046356960373
MPN:
2201984
BC 161,6 OT 210021 KMGY
Series: BC
Phoenix Contact
2201984 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.9623 €

Upper part of housing, 2201984, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, modular upper housing part, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035)

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Breite 161.6 mm
Farbe lichtgrau
Höhe 89.7 mm
Länge 54.85 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes