2202524 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 113.65 x 22.6 x 99 mm, light gray, IP20, 2202524
Unit Price (€ / pc.)
46.0411 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Housing set, 2202524, Phoenix Contact
DEV KIT ME MAX: Includes 1 x ME MAX 22.5 2-2 enclosure and pluggable connectivity (4x MSTBO with 4x MSTBT), shipped in parts.
Technical specifications
Material | Kunststoff | |
Length | 113.65 mm | |
Width | 22.6 mm | |
Height | 99 mm | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |