2202526 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 180 x 40 x 145 mm, light gray, 2202526
Unit Price (€ / pc.)
130.6858 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Housing set, 2202526, Phoenix Contact
DEV-KIT ME-PLC: Includes 1 x ME-PLC 40 housing and pluggable connection system (36 poles), delivered in single parts
Technical specifications
Width | 40 mm | |
Colour | lichtgrau | |
Height | 145 mm | |
Length | 180 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |