2202875 | Phoenix Contact
Plastic DIN rail enclosure for Raspberry Pi A+/B+/B2/B3/B4, (L x W x H) 89.7 x 107.6 x 62.2 mm, light gray, IP20, 2202875
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 10 days: 32 pcs.
Leadtime: 2 Weeks **
Electronic housing, 2202875, Phoenix Contact
DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3, B4), set consisting of upper part, cover and PCB retainer, housing in accordance with DIN 43880
Features
- Tool-free mounting
- Plenty of space for additional circuits on matrix or additional boards
- GPIO strip can be used with PTSM series connection technology
- Easy module-to-module connection, thanks to bus connection via DIN rails
Technical specifications
Material | Kunststoff | |
Length | 89.7 mm | |
Width | 107.6 mm | |
Height | 62.2 mm | |
Colour | lichtgrau | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |