2278856 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 45.85 x 12.6 x 99 mm, green, IP20, 2278856

Order No.: 64P1226
EAN: 4046356328999
MPN:
2278856
ME 12,5 OTU-MKDSO GN
Series: ME
2278856 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Upper part of housing, 2278856, Phoenix Contact

DIN rail housing, upper housing part for PCB terminal blocks with screw connection, Width: 12.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: green (6021)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 12.6 mm
Farbe grün
Höhe 99 mm
Länge 45.85 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes