2279923 | Phoenix Contact
Plastic upper part of housing, (L x W x H) 45.85 x 45.2 x 99 mm, light gray, IP20, 2279923
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Upper part of housing, 2279923, Phoenix Contact
DIN rail housing, upper housing part for PCB terminal blocks with screw connection, Width: 45.2 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite | 45.2 mm | |
Farbe | lichtgrau | |
Höhe | 99 mm | |
Länge | 45.85 mm | |
Material | Kunststoff | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |