2697563 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 45.85 x 12.6 x 99 mm, red, IP20, 2697563

Order No.: 64P1224
EAN: 4046356012195
MPN:
2697563
ME 12,5 OT-MSTBO RD
Series: ME
2697563 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4994 €

Upper part of housing, 2697563, Phoenix Contact

DIN rail housing, upper housing part for connectors with header, Width: 12.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: red (3001)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 45.85 mm
Width 12.6 mm
Height 99 mm
Colour rot
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes