2697657 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 17.6 x 99 mm, green, IP20, 2697657

Order No.: 64P1252
EAN: 4017918995874
MPN:
2697657
ME 17,5 UT BUS 10+2 GN
Series: ME
2697657 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Available in 10 days: 77 pcs.
Leadtime: 2 Weeks **
Total Price:
29.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0360 €

Lower part of housing, 2697657, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 17.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 10 + 2, Bus connector: 10 parallel contacts, 2 serial contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 17.6 mm
Height 99 mm
Colour grün
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes