2707754 | Phoenix Contact

PA housing top kit, (L x W x H) 45.85 x 45.2 x 99 mm, green, IP20, 2707754

Order No.: 64P1385
EAN: 4017918905057
MPN:
2707754
ME 45 OT-1MSTBO SET
Series: ME
2707754 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3625 €

Upper part of housing, 2707754, Phoenix Contact

DIN rail housing, set comprised of upper housing part, 2 PCB headers (4-pole), and 2 PCB terminal blocks with screw connection (4-pole), Width: 45.2 mm, Height: 99 mm, Depth: 45.85 mm, Color: green (6021)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 45.2 mm
Farbe grün
Höhe 99 mm
Länge 45.85 mm
Material PA
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei