2707767 | Phoenix Contact
Plastic housing top kit, (L x W x H) 60.15 x 22.6 x 102 mm, green, IP20, 2707767
Unit Price (€ / pc.)
41.6738 € *
Available: 0 pcs.
Available in 10 days: 22 pcs.
Leadtime: 2 Weeks **
Upper part of housing, 2707767, Phoenix Contact
DIN rail housing, set comprised of upper housing part, 6 PCB headers (4-pole), and 6 PCB terminal blocks with screw connection (4-pole), Width: 22.6 mm, Height: 102 mm, Depth: 60.15 mm, Color: green (6021)
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material | Kunststoff | |
Length | 60.15 mm | |
Width | 22.6 mm | |
Height | 102 mm | |
Colour | grün | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |