2709299 | Phoenix Contact

PA upper part of housing, (L x W x H) 45.85 x 45.2 x 99 mm, light gray, IP20, 2709299

Order No.: 64P1384
EAN: 4017918885618
MPN:
2709299
ME 45 OT-1MSTBO KMGY
Series: ME
2709299 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Available in 10 days: 287 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.213 €

Upper part of housing, 2709299, Phoenix Contact

DIN rail housing, upper housing part for connectors with header, Width: 45.2 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material PA
Length 45.85 mm
Width 45.2 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes