2713094 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 102.5 x 6.2 x 93.1 mm, light gray, IP20, 2713094
Unit Price (€ / pc.)
14.756 € *
Available in 5 Days: 136 pcs. - if ordered today
Electronic housing, 2713094, Phoenix Contact
DIN rail housing, complete housing, tall design, with screw connection, Width: 6.2 mm, Height: 93.1 mm, Depth: 102.5 mm, Color: light grey (7035), Cross connection: without bus connector
Features
- Easy installation
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
- Transparent front cover can be swiveled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 102.5 mm | |
| Width | 6.2 mm | |
| Height | 93.1 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |