2713104 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 101.2 x 6.3 x 93.1 mm, light gray, IP20, 2713104

Order No.: 64P1527
EAN: 4017918984786
MPN:
2713104
ME MAX 6,2 SP 4-4 KMGY
Series: ME MAX
2713104 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
14.756 € *
Available: 0 pcs.
Available in 10 days: 52 pcs.
Leadtime: 1 Week **
Total Price:
14.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.756 €

Electronic housing, 2713104, Phoenix Contact

DIN rail housing, complete housing, tall design, with spring-cage connection, Width: 6.3 mm, Height: 93.1 mm, Depth: 101.2 mm, Color: light grey (7035), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Breite 6.3 mm
Farbe lichtgrau
Höhe 93.1 mm
Länge 101.2 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes