2713418 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, green, IP20, 2713418

Order No.: 64P1322
EAN: 4017918910501
MPN:
2713418
ME 22,5 UT BUS/ 5 GN
Series: ME
2713418 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4212 €

Lower part of housing, 2713418, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 5, Bus connector: 5 parallel contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 107.3 mm
Width 22.6 mm
Height 99 mm
Colour grün
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes