2713599 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 113.65 x 17.6 x 99 mm, light gray, IP20, 2713599

Order No.: 64P1481
EAN: 4017918917487
MPN:
2713599
ME MAX 17,5 2-2 KMGY
Series: ME MAX
2713599 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 2 Weeks **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

Electronic housing, 2713599, Phoenix Contact

DIN rail housing, complete housing with metal foot catch, tall design and vents, Width: 17.6 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Material Kunststoff
Length 113.65 mm
Width 17.6 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes