2713719 | Phoenix Contact

Plastic DIN rail enclosure, (L x W x H) 113.65 x 45.2 x 99 mm, light gray, IP20, 2713719

Order No.: 64P1518
EAN: 4017918917470
MPN:
2713719
ME MAX 45 G 2-2 KMGY
Series: ME MAX
2713719 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 1 Week **
Total Price:
13.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.09 €

Electronic housing, 2713719, Phoenix Contact

DIN rail housing, complete housing with metal foot catch, tall design and without vents, Width: 45.2 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5

Features

  • Easy installation
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Transparent front cover can be swiveled
Technical specifications
Breite 45.2 mm
Farbe lichtgrau
Höhe 99 mm
Länge 113.65 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes