2735962 | Phoenix Contact

Plastic upper part of housing, (L x W x H) 60.15 x 22.6 x 102 mm, green, IP20, 2735962

Order No.: 64P1299
EAN: 4017918899387
MPN:
2735962
ME 22,5 OT-3MSTBO GN
Series: ME
2735962 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 10 days: 169 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9516 €

Upper part of housing, 2735962, Phoenix Contact

DIN rail housing, upper housing part for connectors with header, Width: 22.6 mm, Height: 102 mm, Depth: 60.15 mm, Color: green (6021)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 60.15 mm
Width 22.6 mm
Height 102 mm
Colour grün
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes