2853682 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 45.2 x 99 mm, green, IP20, 2853682

Order No.: 64P1397
EAN: 4017918174408
MPN:
2853682
ME 45 UT BUS/10 GN
Series: ME
2853682 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
31.7135 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7135 €

Lower part of housing, 2853682, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and vents, Width: 45.2 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 10, Bus connector: 10 parallel contacts

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 45.2 mm
Farbe grün
Höhe 99 mm
Länge 107.3 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes