2853734 | Phoenix Contact

Plastic housing top kit, (L x W x H) 45.85 x 22.6 x 99 mm, light gray, IP20, 2853734

Order No.: 64P1307
EAN: 4017918450144
MPN:
2853734
ME 22,5 OT-MKDSO SET KMGY
Series: ME
2853734 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0412 €

Upper part of housing, 2853734, Phoenix Contact

DIN rail housing, set comprised of upper housing part and 4 PCB terminal blocks (4-pole) with screw connection, Width: 22.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 45.85 mm
Width 22.6 mm
Height 99 mm
Colour lichtgrau
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes