2854144 | Phoenix Contact

Plastic housing lower part, (L x W x H) 84.8 x 22.6 x 99 mm, green, IP20, 2854144

Order No.: 64P1289
EAN: 4017918190156
MPN:
2854144
ME 22,5 F-UTG GN
Series: ME
2854144 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
6.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8068 €

Lower part of housing, 2854144, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, flat design and without vents, Width: 22.6 mm, Height: 99 mm, Depth: 84.8 mm, Color: green (6021), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material Kunststoff
Length 84.8 mm
Width 22.6 mm
Height 99 mm
Colour grün
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes