2854212 | Phoenix Contact
Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, green, IP20, 2854212
Unit Price (€ / pc.)
31.0828 € *
Available: 0 pcs.
Available in 10 days: 687 pcs.
Leadtime: 2 Weeks **
Lower part of housing, 2854212, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, FE contact, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: integrated bus connector, number of positions cross connector: 10 + 2, Bus connector: 10 parallel contacts, 2 serial contacts
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Material | Kunststoff | |
Length | 107.3 mm | |
Width | 22.6 mm | |
Height | 99 mm | |
Colour | grün | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |