2854445 | Phoenix Contact

Plastic housing lower part, (L x W x H) 107.3 x 22.6 x 99 mm, light gray, IP20, 2854445

Order No.: 64P1342
EAN: 4017918471712
MPN:
2854445
ME 22,5 UTG KMGY
Series: ME
2854445 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Available in 10 days: 265 pcs.
Leadtime: 1 Week **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Lower part of housing, 2854445, Phoenix Contact

DIN rail housing, lower housing part with metal foot catch, tall design and without vents, Width: 22.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: light grey (7035), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 22.6 mm
Farbe lichtgrau
Höhe 99 mm
Länge 107.3 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes