2869032 | Phoenix Contact

Plastic housing top kit, (L x W x H) 45.85 x 45.2 x 99 mm, light gray, IP20, 2869032

Order No.: 64P1394
EAN: 4017918920579
MPN:
2869032
ME 45 OT-MSTBO SET KMGY
Series: ME
2869032 Phoenix Contact DIN-Rail Enclosures
Image may differ
Unit Price (€ / pc.)
57.6079 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
576.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
57.6079 €

Upper part of housing, 2869032, Phoenix Contact

DIN rail housing, set comprised of upper housing part, 8 PCB headers (4-pole), and 8 PCB terminal blocks with screw connection (4-pole), Width: 45.2 mm, Height: 99 mm, Depth: 45.85 mm, Color: light grey (7035)

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Breite 45.2 mm
Farbe lichtgrau
Höhe 99 mm
Länge 45.85 mm
Material Kunststoff
Schutzart (IP) IP20
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes